HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 50m Length, Helagaine HEGP Series
- RS Stock No.:
- 289-1006
- Distrelec Article No.:
- 304-29-077
- Mfr. Part No.:
- 170-00300 HEGPX30-PET-BK
- Brand:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
$943.17
(exc. GST)
$1,037.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $943.17 | $18.863 |
*price indicative
- RS Stock No.:
- 289-1006
- Distrelec Article No.:
- 304-29-077
- Mfr. Part No.:
- 170-00300 HEGPX30-PET-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | Helagaine HEGP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series Helagaine HEGP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton high expansion braided sleeving is made of sturdy polyester.
Highly flexible
High rate of expansion
Easy to apply over irregular shapes
Good abrasion resistance
- RS Stock No. 2891009
- Mfr. Part No. 170-15000 HEGP50-PET-BK
1 Reel of 50 Metre(s)
$1,784.54
- RS Stock No. 2891008
- Mfr. Part No. 170-14000 HEGP40-PET-BK
1 Reel of 50 Metre(s)
$1,296.99
- RS Stock No. 2881186
- Mfr. Part No. 170-80551 HEGPL50-PET-BK
1 Reel of 50 Metre(s)
$627.24
- RS Stock No. 2891028
- Mfr. Part No. 170-81105 HEGPETFRX30-PET-BK
1 Reel of 50 Metre(s)
$1,038.07
Related links
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series












