Essentra Polypropylene Black Cable Sleeve 32 mm Cable Diameter, SHR Series
- RS Stock No.:
- 101-727
- Distrelec Article No.:
- 304-36-909
- Mfr. Part No.:
- SHR-32-PPB
- Brand:
- Essentra
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 15 metres)*
$140.99
(exc. GST)
$155.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $140.99 | $9.399 | - |
| 5 + | $130.40 | $8.693 | 7% |
*price indicative
- RS Stock No.:
- 101-727
- Distrelec Article No.:
- 304-36-909
- Mfr. Part No.:
- SHR-32-PPB
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polypropylene | |
| Minimum Cable Diameter | 32mm | |
| Maximum Cable Diameter | 32mm | |
| Standards/Approvals | No | |
| Wall Thickness | 1.3mm | |
| Series | SHR | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polypropylene | ||
Minimum Cable Diameter 32mm | ||
Maximum Cable Diameter 32mm | ||
Standards/Approvals No | ||
Wall Thickness 1.3mm | ||
Series SHR | ||
- COO (Country of Origin):
- ES
The Essentra rapid cable wrap made of polypropylene material. It provides tough and durable protection for cable looms, preventing damage and wear without affecting flexibility, with a crush resistant design, cable wrap is easy to install without the support of tools. It is the ideal solution for securing and organizing cables in various applications.
Made of high quality polypropylene material for durability
Crush resistant design for tough cable protection
Easy installation without the need for tools
Prevents cables from damage and wear
Maintains cable flexibility
Ideal for securing and organizing cables
Related links
- Essentra Polypropylene White PCB Spacer 16 mm Cable Diameter, SHR Series
- Essentra Polypropylene Black Cable Sleeve SHR-08-PPB Series
- Essentra Polypropylene Black Cable Sleeve SHR-15-PPB Series
- Essentra Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene SHR Series
- Essentra Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polypropylene SHR Series
- RS PRO Expandable Braided Polyethylene Terephthalate Black PCB Spacer 30 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black PCB Spacer 7 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black PCB Spacer 16 mm Cable Diameter
