Essentra Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polypropylene SHR Series
- RS Stock No.:
- 101-221
- Distrelec Article No.:
- 304-29-625
- Mfr. Part No.:
- SHR-32-PPW
- Brand:
- Essentra
Get a bulk buy discount
Add 5 more to save $2.05
View bulk pricing optionsSubtotal (1 reel of 15 metres)*
$5.24
(exc. GST)
$5.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $5.24 | $0.349 | - |
| 5 - 9 | $4.83 | $0.322 | $2.05 |
| 10 + | $4.34 | $0.289 | $9.00 |
*price indicative
- RS Stock No.:
- 101-221
- Distrelec Article No.:
- 304-29-625
- Mfr. Part No.:
- SHR-32-PPW
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Spiral Cable Wrap | |
| Colour | White | |
| Nominal Diameter | 32mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 32mm | |
| Minimum Cable Diameter | 32mm | |
| Maximum Cable Diameter | 32mm | |
| Wall Thickness | 1.3mm | |
| Standards/Approvals | RoHS | |
| Length | 15m | |
| Series | SHR | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Spiral Cable Wrap | ||
Colour White | ||
Nominal Diameter 32mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 32mm | ||
Minimum Cable Diameter 32mm | ||
Maximum Cable Diameter 32mm | ||
Wall Thickness 1.3mm | ||
Standards/Approvals RoHS | ||
Length 15m | ||
Series SHR | ||
- COO (Country of Origin):
- ES
The Essentra spiral sleeve is a 32mm polypropylene sleeve in white color, with a length of 1m. This spiral sleeve is designed to protect cables and hold cable bunches. It offers simple assembly with a special tool and is halogen free, with a maximum bundle diameter of 32mm and spiral sleeve is a versatile solution for cable protection.
32mm polypropylene spiral sleeve
White color
1m length
Protects cables and holds cable bunches
Simple assembly with special tool
Halogen free
maximum bundle diameter of 32mm
Related links
- Essentra Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene SHR Series
- Essentra Polypropylene White PCB Spacer 16 mm Cable Diameter, SHR Series
- Essentra Polypropylene Black PCB Spacer 32 mm Cable Diameter, SHR Series
- HellermannTyton Spiral Cable Wrap, 32 mm 32 mm Polypropylene Helawrap Series
- RS PRO Spiral Cable Wrap, 32 mm 12 mm Nylon
- RS PRO Spiral Cable Wrap, 32 mm 12 mm Polyethylene
- RS PRO Spiral Cable Wrap 32 mm Cable Diameter Polyethylene KS Series
- RS PRO Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polyethylene Spiral Wrapping Band Series
