RS PRO Expandable Braided PET Black Cable Sleeve 7 mm Cable Diameter
- RS Stock No.:
- 330-873
- Brand:
- RS PRO
Subtotal (1 reel of 200 metres)*
$247.51
(exc. GST)
$272.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $247.51 | $1.238 |
*price indicative
- RS Stock No.:
- 330-873
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 7mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EN45545-2, RoHS, UL VW-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 7mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EN45545-2, RoHS, UL VW-1 | ||
- COO (Country of Origin):
- GB
RS PRO Expandable Braided Sleeving, 4 mm Diameter
RS PRO Expandable Braided Sleeving is designed to protect, strengthen, and bundle wires, cables, and flexible pipe systems. Made from high-quality 0.22mm polyester monofilaments, it offers excellent mechanical protection and is suitable for use in hostile environments. With a continuous operating temperature range from -50°C to +150°C, this sleeving is resistant to most chemicals, making it Ideal for various industrial applications.
Features and Benefits
Highly expandable: Allows for easy installation
Excellent abrasion and cut-through resistance: Ensures durability
Fungus proof: Maintains integrity in various environments
Not affected by most chemicals and solvents: Offers versatility
Zero halogen and low fire hazard: Enhances safety
Applications
Automotive industry
Aerospace
Electrical installations
Industrial machinery
Additional Information
Standards met: EN45545-2, RoHS, UL VW-1
Colour: Black
Material: Polyester
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Expandable Braided Polyethylene Terephthalate Black PCB Spacer 30 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black PCB Spacer 50 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black PCB Spacer 35 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black PCB Spacer 16 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black PCB Spacer 27 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black PCB Spacer 60 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black PCB Spacer 19 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 7 mm Cable Diameter
