Essentra Polypropylene Black Cable Sleeve, 100m Length 39 mm Cable Diameter, SHR-08-PPB Series
- RS Stock No.:
- 537-874
- Distrelec Article No.:
- 304-54-355
- Mfr. Part No.:
- SHR-08-PPB
- Brand:
- Essentra
Subtotal (1 reel of 100 metres)*
$261.34
(exc. GST)
$287.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $261.34 | $2.613 |
*price indicative
- RS Stock No.:
- 537-874
- Distrelec Article No.:
- 304-54-355
- Mfr. Part No.:
- SHR-08-PPB
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polypropylene | |
| Sleeve Length | 100m | |
| Braided | No | |
| Minimum Cable Diameter | 31mm | |
| Maximum Cable Diameter | 39mm | |
| Standards/Approvals | No | |
| Wall Thickness | 32mm | |
| Series | SHR-08-PPB | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polypropylene | ||
Sleeve Length 100m | ||
Braided No | ||
Minimum Cable Diameter 31mm | ||
Maximum Cable Diameter 39mm | ||
Standards/Approvals No | ||
Wall Thickness 32mm | ||
Series SHR-08-PPB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Essentra Slit harness wrap is perfect for organising and protecting electrical cables providing a durable, crush resistant shell without restricting flexibility.
Wires are easily fed into the harness
Compatible installation tool
Related links
- Essentra Polypropylene Black Cable Sleeve SHR-15-PPB Series
- Essentra 2.8 in Prong Length For Use With SHR-08-PPB SHR-08-6V0B
- Essentra Polypropylene Black PCB Spacer 32 mm Cable Diameter, SHR Series
- Essentra Polypropylene White PCB Spacer 16 mm Cable Diameter, SHR Series
- HellermannTyton Braided Polyethylene Terephthalate Black 100m Length 8 mm Cable Diameter, Helagaine
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 28 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 5 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 22 mm Cable Diameter
