Brady Ademark Slide-On Cable Marker, White, Pre-printed "8", 2.3 mm Cable White, 1.3 mm Cable, AC8W15 RS
- RS Stock No.:
- 877-5901
- Mfr. Part No.:
- AC8W15 RS
- Brand:
- Brady
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$48.93
(exc. GST)
$53.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $48.93 | $0.049 | - |
| 15 - 29 | $48.10 | $0.048 | 1% |
| 30 + | $47.22 | $0.047 | 3% |
*price indicative
- RS Stock No.:
- 877-5901
- Mfr. Part No.:
- AC8W15 RS
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 8 | |
| Series | Ademark | |
| Minimum Cable Diameter | 1.3mm | |
| Maximum Cable Diameter | 2.3mm | |
| Legend Colour | White | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | |
| Resistance Features | Heat Resistant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 8 | ||
Series Ademark | ||
Minimum Cable Diameter 1.3mm | ||
Maximum Cable Diameter 2.3mm | ||
Legend Colour White | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | ||
Resistance Features Heat Resistant | ||
- COO (Country of Origin):
- BE
Catena Rings Oval Cable Markers
Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.
Features and benefits
Highly flexible markers
Fast and easy to apply
Supplied in rows
Available in different diameters
Related links
- Brady Ademark Slide-On Cable Marker Pre-printed "3" 1.3 mm Cable, AC3W15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "4" 1.3 mm Cable, AC4W15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "7" 1.3 mm Cable, AC7W15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "6" 1.3 mm Cable, AC6W15 RS
- Brady Ademark Slide-On Cable Marker White Pre-printed "V" 1.3 mm Cable, ACVW15 RS
- Brady Ademark Slide-On Cable Marker 2.3 mm Cable White AC5W15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 2.3 mm Cable, ACWW25 RS
- Brady Ademark Slide-On Cable Marker Black Pre-printed "2" 2.3 mm Cable, AC2W25 RS
