Brady Ademark Slide-On Cable Marker, White, Pre-printed "4", 2.3 mm Cable White, 1.3 mm Cable, AC4W15 RS

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$48.93

(exc. GST)

$53.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 14$48.93$0.049-
15 - 29$48.10$0.0481%
30 +$47.22$0.0473%

*price indicative

RS Stock No.:
877-5890
Mfr. Part No.:
AC4W15 RS
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Fixing Method

Slide-On

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

4

Series

Ademark

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

2.3mm

Legend Colour

White

Printable

No

Material

Polyvinyl Chloride

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

-40°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2

Resistance Features

Heat Resistant

COO (Country of Origin):
BE

Catena Rings Oval Cable Markers


Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.

Features and benefits


Highly flexible markers

Fast and easy to apply

Supplied in rows

Available in different diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy