Brady Ademark Slide-On Cable Marker, White, Black, Yellow, Pre-printed "2", 3.3 mm Cable White, 2.3 mm Cable, AC2W25 RS
- RS Stock No.:
- 877-5945
- Mfr. Part No.:
- AC2W25 RS
- Brand:
- Brady
Add 15 more to save 26%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$50.57
(exc. GST)
$55.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $50.57 | $0.051 | - |
| 15 - 29 | $37.17 | $0.037 | 26% |
| 30 + | $35.82 | $0.036 | 29% |
*price indicative
- RS Stock No.:
- 877-5945
- Mfr. Part No.:
- AC2W25 RS
- Brand:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 2 | |
| Series | Ademark | |
| Minimum Cable Diameter | 2.3mm | |
| Maximum Cable Diameter | 3.3mm | |
| Legend Colour | White, Black, Yellow | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | |
| Resistance Features | Heat Resistant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 2 | ||
Series Ademark | ||
Minimum Cable Diameter 2.3mm | ||
Maximum Cable Diameter 3.3mm | ||
Legend Colour White, Black, Yellow | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | ||
Resistance Features Heat Resistant | ||
- COO (Country of Origin):
- BE
Catena Rings Oval Cable Markers
Features and benefits
Related links
- Brady Ademark Slide-On Cable Marker White Pre-printed "U" 2.3 mm Cable, ACUW25 RS
- Brady Ademark Slide-On Cable Marker White Pre-printed "V" 2.3 mm Cable, ACVW25 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 2.3 mm Cable, ACWW25 RS
- Brady Ademark Slide-On Cable Marker 3.3 mm Cable White AC7W25 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "2" 3.3 mm Cable, AC2W35 RS
- Brady Ademark Slide-On Cable Marker White Pre-printed "V" 1.3 mm Cable, ACVW15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "4" 1.3 mm Cable, AC4W15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "3" 1.3 mm Cable, AC3W15 RS
