Brady Ademark Slide-On Cable Marker, Black, White, Yellow, Pre-printed "V", 2.3 mm Cable White, 1.3 mm Cable, ACVW15 RS
- RS Stock No.:
- 877-5929
- Mfr. Part No.:
- ACVW15 RS
- Brand:
- Brady
Add 15 more to save $204.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$51.38
(exc. GST)
$56.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $51.38 | $0.051 | - |
| 15 - 29 | $37.78 | $0.038 | $204.00 |
| 30 + | $36.40 | $0.036 | $449.40 |
*price indicative
- RS Stock No.:
- 877-5929
- Mfr. Part No.:
- ACVW15 RS
- Brand:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | V | |
| Series | Ademark | |
| Maximum Cable Diameter | 2.3mm | |
| Minimum Cable Diameter | 1.3mm | |
| Legend Colour | Black, White, Yellow | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | |
| Resistance Features | Heat Resistant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend V | ||
Series Ademark | ||
Maximum Cable Diameter 2.3mm | ||
Minimum Cable Diameter 1.3mm | ||
Legend Colour Black, White, Yellow | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | ||
Resistance Features Heat Resistant | ||
- COO (Country of Origin):
- BE
Catena Rings Oval Cable Markers
Features and benefits
Related links
- Brady Ademark Slide-On Cable Marker Pre-printed "3" 1.3 mm Cable, AC3W15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "4" 1.3 mm Cable, AC4W15 RS
- Brady Ademark Slide-On Cable Marker 2.3 mm Cable White AC5W15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "7" 1.3 mm Cable, AC7W15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "8" 1.3 mm Cable, AC8W15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "6" 1.3 mm Cable, AC6W15 RS
- Brady Ademark Slide-On Cable Marker White Pre-printed "U" 2.3 mm Cable, ACUW25 RS
- Brady Ademark Slide-On Cable Marker White Pre-printed "V" 2.3 mm Cable, ACVW25 RS
