RS PRO Cable Marker, Yellow, 4.1 mm Cable, 1.8 mm Cable

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 box of 250 units)*

$199.50

(exc. GST)

$219.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 49 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$199.50$0.798-
5 +$164.17$0.65717%

*price indicative

RS Stock No.:
872-6236
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Marker

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

4.1mm

Colour

Yellow

Width

4.8mm

Printable

Yes

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Fire Behaviour

Flame Retardant

Standards/Approvals

cULus, RoHS Compliant

Tensile Strength

10.3MPa

COO (Country of Origin):
CN

RS Heat-shrink Identification Sleeves


Heat shrinkable identification sleeves that are manufactured from high quality, flame retardant polyolefin with excellent performance properties. The marker sleeves are pre-cut and organised in a ladder format. The identification sleeves are extremely flexible with a thin wall design allowing them to be used with printers; reducing errors, installation time and cost.

Features and benefits

• Shrink ratio of 3:1

• Available in yellow or white, in a range of diameter sizes

• Ready to use for thermal transfer printers

• Flexible

• Flame retardant

• Good abrasion and chemical resistance

• Reliable physical, chemical and electrical properties

• Pre-cut tube with dotted line for tearing off the tube easily

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy