HellermannTyton HODS85 Suspend Cable Marker, Yellow, Pre-printed "5", 6.3 mm Cable Black, 1.8 mm Cable, 531-07930

Subtotal (1 reel of 1000 units)*

$254.15

(exc. GST)

$279.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$254.15$0.254

*price indicative

RS Stock No.:
433-877
Mfr. Part No.:
531-07930
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Suspend

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

5

Series

HODS85

Maximum Cable Diameter

6.3mm

Minimum Cable Diameter

1.8mm

Legend Colour

Yellow

Length

4.5mm

Width

11.5mm

Material

Cadmium Free (Polyvinyl Chloride), Flexible Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

Black

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 62275, UL94

Fire Behaviour

Flame Retardant, Non-Flammable

Resistance Features

Anti-Magnetic, Chemical Resistant, Corrosion Resistant, Fluid and Radiation Resistant, Impact Resistant, Oil Resistant, UV Resistant, Vibration Resistant, Water Resistant, Weather Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Pre-printed cable marker designed for efficient wire identification. Made from PVC, it is flame-retardant and operates in a temperature range of -65°C to +105°C, making it suitable for demanding environments.

Oval shaped markers

Ideal for use in maintenance and repair and fixed with cable ties

Direct application to wire and cable before termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy