Phoenix Contact UCT Clip-On Cable Marker, Yellow, 4.7 mm Cable Yellow, 4.1 mm Cable, 0831210

Subtotal (1 pack of 6 units)*

$972.05

(exc. GST)

$1,069.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$972.05$162.008

*price indicative

RS Stock No.:
520-035
Mfr. Part No.:
0831210
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Fixing Method

Clip-On

Series

UCT

Minimum Cable Diameter

4.1mm

Maximum Cable Diameter

4.7mm

Legend Colour

Yellow

Length

12mm

Width

4mm

Printable

Yes

Material

Polycarbonate

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

100°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

UL 94 V-0, EN 45545-2, DIN EN 61010-1 (VD0411-1)

COO (Country of Origin):
PL
The Phoenix Contact uct-wmco 4.7 (12X4) ye wire marking solution is expertly designed for seamless identification in electrical applications. Featuring an innovative clip-on mounting type, this conductor marking system allows for easy attachment and removal without compromising stability. Crafted from durable PC material, the product promises long-lasting performance with compliance to essential environmental standards. Its vibrant yellow hue ensures high visibility, making it ideal for intricate labeling needs, while the markers can be customised using an array of labelling technologies. By leveraging advanced manufacturing processes, the uct-wmco provides the precision necessary for clear and reliable marking, even in demanding conditions.

Compatible with various labelling systems for customisation

Designed for a secure fit, even under vibration stress

Meets rigorous flammability and fire protection standards

Tested for resistance against scratch and UV exposure

Capable of withstanding extreme temperatures from -40 °C to 100 °C

Environmentally compliant with EU RoHS and REACH regulations

Offers a comprehensive shelf life of two years when stored correctly

Facilitates efficient wire organisation for enhanced operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy