RS PRO Cable Marker, Yellow, 4.1 mm Cable, 1.8 mm Cable
- RS Stock No.:
- 872-6230
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$666.19
(exc. GST)
$732.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $666.19 | $0.666 | - |
| 5 + | $548.26 | $0.548 | 17% |
*price indicative
- RS Stock No.:
- 872-6230
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Minimum Cable Diameter | 1.8mm | |
| Maximum Cable Diameter | 4.1mm | |
| Colour | Yellow | |
| Width | 4.8mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | cULus, RoHS Compliant | |
| Tensile Strength | 10.3MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Minimum Cable Diameter 1.8mm | ||
Maximum Cable Diameter 4.1mm | ||
Colour Yellow | ||
Width 4.8mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals cULus, RoHS Compliant | ||
Tensile Strength 10.3MPa | ||
- COO (Country of Origin):
- CN
RS PRO Heat Shrink Cable Marker, Yellow, 1.8 mm to 4.1 mm Diameter Range
These blank cable marker sleeves from RS PRO allow you to label electrical wires before they're put to use. You can use a laser printer to mark multiple labels and then affix them to your cables using a heat gun.
The sleeves are made of high-quality, flame retardant polyolefin, meaning they won't easily catch fire if there's an electrical fault. The cable markers are also pre-cut, so you can easily tear them off as needed.
Heat shrink sleeves of this type are suitable for use in workshops and factories thanks to their good chemical and abrasion resistance. They're rated UL 224 by Underwriters Laboratories, meaning they're safe to use in electrical wiring insulation.
Features and Benefits
Related links
- RS PRO Cable Marker 4.1 mm Cable, 1.8 mm Cable
- RS PRO Cable Marker 4.1 mm Cable, 1.8 mm Cable
- Phoenix Contact UCT Clip-On Cable Marker 4.1 mm Cable Yellow 0831208
- Phoenix Contact UCT Clip-On Cable Marker 4.1 mm Cable Yellow 0831209
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable Yellow 0831210
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable Yellow 0831211
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "8" 1.8 mm Cable, 531-07933
- HellermannTyton HODS85 Suspend Cable Marker Pre-printed "5" 1.8 mm Cable, 531-07930
