RS PRO Snap-On Cable Marker, Black, Pre-printed "B", 5 mm Cable Orange, 4 mm Cable
- RS Stock No.:
- 812-1427
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$8.74
(exc. GST)
$9.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
- Plus 8 unit(s) shipping from 02 March 2027
- Plus 20 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | $8.74 | $0.087 |
| 5 + | $7.23 | $0.072 |
*price indicative
- RS Stock No.:
- 812-1427
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | B | |
| Series | RS PRO | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 4mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Printable | No | |
| Material | Polyamide 6 | |
| Marker Colour | Orange | |
| Standards/Approvals | RoHS Compliant, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend B | ||
Series RS PRO | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 4mm | ||
Legend Colour Black | ||
Length 4mm | ||
Printable No | ||
Material Polyamide 6 | ||
Marker Colour Orange | ||
Standards/Approvals RoHS Compliant, UL | ||
- COO (Country of Origin):
- TW
RS Snap on Nylon 66 Cable Marker MB-2
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped
Related links
- RS PRO MB2 Snap-On Cable Marker Pre-printed "A" 4 mm Cable
- RS PRO MB2 Snap-On Cable Marker Pre-printed "6" 4 mm Cable
- RS PRO MB2 Snap-On Cable Marker Pre-printed "U" 4 mm Cable
- RS PRO MB2 Snap-On Cable Marker Pre-printed "S" 4 mm Cable
- RS PRO MB2 Snap-On Cable Marker Pre-printed "4" 4 mm Cable
- RS PRO MB2 Snap-On Cable Marker Pre-printed "C" 4 mm Cable
- RS PRO MB2 Snap-On Cable Marker Pre-printed "2" 4 mm Cable
- RS PRO MB2 Snap-On Cable Marker Pre-printed "R" 4 mm Cable
