HellermannTyton WIC3 Snap-On Clip On Cable Marker, Yellow, Pre-printed "2, 9, 8, 7, 6, 5, 1, 0, 4, 3", 5.3 mm Cable, 4.3
- RS Stock No.:
- 215-8659
- Mfr. Part No.:
- 561-03100 WIC3-0-9-PA66-SPECIAL
- Brand:
- HellermannTyton
Subtotal (1 pack of 500 units)*
$78.50
(exc. GST)
$86.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.157 | $78.50 |
*price indicative
- RS Stock No.:
- 215-8659
- Mfr. Part No.:
- 561-03100 WIC3-0-9-PA66-SPECIAL
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | 2, 9, 8, 7, 6, 5, 1, 0, 4, 3 | |
| Series | WIC3 | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Legend Colour | Yellow | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend 2, 9, 8, 7, 6, 5, 1, 0, 4, 3 | ||
Series WIC3 | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Legend Colour Yellow | ||
Length 3mm | ||
Width 8mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, 0 to 9 Legend, PA66 Construction, Pack of 500 - WIC Series - 561-03100
Speed through organising your system's connections with this HellermannTyton clip-on cable marker set. The tags simply clip around a lead, meaning they're quick and easy to install. The set's assorted labels let you identify connections in complex setups, making it a versatile pick. Lining up text is no issue, as the markers lock together securely and are designed to resist rotation.
Features & Benefits
• Pre-printed to cut down on installation time
• Wide operating temperature range between -40°C and +85°C for use in challenging conditions
Applications
• Process control
• Automotive industry
• Industrial networks
Are these markers safe for use in public installations?
Yes. The markers are halogen-free, so no toxic substances are given off if they're heated, making them safe for installation in public spaces, such as schools and hospitals.
Related links
- HellermannTyton WIC3 Snap-On Cable Marker 5.3 mm Cable Multicolour 561-03100
- HellermannTyton WIC3 Snap-On Cable Marker Kit 5.3 mm Cable Multicolour 561-03400 KIT
- HellermannTyton WIC3 Snap-On Clip On Cable Marker 1 3 5 7 9" 4.3 mm
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "0-9" 4.3 mm Cable, 561-03101
- HellermannTyton WIC3 Snap-On Clip On Cable Marker A Earth N S 5.3 mm Cable Yellow, 4.3
- HellermannTyton WIC1 Snap-On Cable Marker 2.8 mm Cable Multicolour 561-01100
- HellermannTyton WIC0 Cable Marker 2.8 mm Cable Multicolour 561-00100
- HellermannTyton WIC2 Snap-On Cable Marker 3.8 mm Cable 561-02100
