Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 325 units)*
$28.85
(exc. GST)
$31.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 29 left, ready to ship from another location
- Plus 2 left, shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $28.85 | $0.089 |
| 15 - 74 | $27.70 | $0.085 |
| 75 + | $22.79 | $0.07 |
*price indicative
- RS Stock No.:
- 812-1243
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | N to Z | |
| Series | RS PRO | |
| Legend Colour | Yellow | |
| Length | 2.3mm | |
| Width | 5.1mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Black | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | RoHS Compliant, UL, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend N to Z | ||
Series RS PRO | ||
Legend Colour Yellow | ||
Length 2.3mm | ||
Width 5.1mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Black | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals RoHS Compliant, UL, UL 94 V-2 | ||
- COO (Country of Origin):
- TW
RS Clip on Nylon 66 Cable Marker
Mixed pack of Clip on UL approved Nylon 66 Cable Markers. These clip-on cable markers are easy to assembly as they can be applied after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
UL approved Nylon66, 94V-2
One size MB cable marker, suitable for different cable diameters
Fast, Snap-On installation
Flexible design
High quality hot-foil stamped
Related links
- RS PRO PB Clip-On Cable Marker Pre-printed "N to Z" Black
- RS PRO PB Clip-On Cable Marker Pre-printed "0-9" Black
- RS PRO PB Clip-On Cable Marker Pre-printed "A to M" Black
- JLP PLIO®-CLIP Clip-On Cable Marker Pre-printed "/ N to Z 6 mm Cable Yellow
- RS PRO Clip on Cable Markers Clip-On Cable Marker Pre-printed "0-9-A-Z" 1.2 mm Cable
- Schneider Electric AR1M Clip-On Cable Marker Pre-printed "S" Yellow, AR1MB01S
- Schneider Electric AR1M Clip-On Cable Marker Pre-printed "O" Yellow, AR1MB010
- Schneider Electric AR1M Clip-On Cable Marker Pre-printed "Character 1" Yellow, AR1MB011
