HellermannTyton WIC2 Snap-On Cable Marker, Black, Pre-printed "4", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02644
- RS Stock No.:
- 408-4614
- Mfr. Part No.:
- 561-02644 WIC2-4-PA66-YE
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$22.44
(exc. GST)
$24.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 85 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $22.44 | $0.112 |
| 15 - 49 | $22.17 | $0.111 |
| 50 + | $21.77 | $0.109 |
*price indicative
- RS Stock No.:
- 408-4614
- Mfr. Part No.:
- 561-02644 WIC2-4-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 4 | |
| Series | WIC2 | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 60062, IEC 304 | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 4 | ||
Series WIC2 | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 60062, IEC 304 | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
HellermanTyton WIC2 Series Cable Marker, 5.6mm Width, 3mm Length - 561-02644 WIC2-4-PA66-YE
This cable marker provides Durable identification for wiring in industrial and commercial installations. Designed for fixed marking of cables, it offers clear Visual contrast to aid Rapid identification and is intended for use in environments where vibration and temperature variation are factors.
Features & Benefits
• Polyamide construction offers chemical and wear resistance
• Black printed legend ensures high contrast against yellow background
• UL94 V-0 rating limits flame propagation for safer installations
• Operating range from -40°C to 85°C maintains legibility under temperature stress
• Vibration-resistant design preserves position and readability in moving equipment
• Black printed legend ensures high contrast against yellow background
• UL94 V-0 rating limits flame propagation for safer installations
• Operating range from -40°C to 85°C maintains legibility under temperature stress
• Vibration-resistant design preserves position and readability in moving equipment
**Applications**
• Suitable for panel wiring in automation systems
• Ideal for labelling control and signal cables in electronics racks
• Used for identification on wiring looms in mechanical assemblies
• Can be used for colour-coded marking in electrical distribution cabinets
• Ideal for labelling control and signal cables in electronics racks
• Used for identification on wiring looms in mechanical assemblies
• Can be used for colour-coded marking in electrical distribution cabinets
What colour and legend contrast can I expect for quick Visual checks?
The marker uses a yellow background with a black legend to provide strong contrast for Rapid identification during inspections.
How small are these markers for tight cable runs?
Each label carries a 3mm legend height, enabling use on Compact cable bundles and confined routing channels.
Are these markers suitable for applications that encounter frequent movement?
They are designed to resist vibration, keeping the marking secure and legible in installations with regular motion.
Which standards relate to the marking format and electrical component labelling?
The markers conform to EN 60062 and IEC 304 principles for standardised marking and identification in electrical contexts.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "4" 2.8 mm Cable, 561-02644
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "0-9" 2.8 mm Cable, 561-02101
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "P" 2.8 mm Cable, 561-02164
- HellermannTyton WIC2 Snap-On Clip On Cable Marker Pre-printed "0 2 4 6 8 3.8 mm Cable
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "Earth · AC 3.8 mm Cable Yellow, 2.8 mm
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "U V P D I 3.8 mm Cable Yellow, 2.8
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
