HellermannTyton WIC0 Snap-On Cable Marker, Grey, 2.8 mm Cable, 2 mm Cable, 561-00758 WIC0-GREY-PA66-GY
- RS Stock No.:
- 225-9813
- Mfr. Part No.:
- 561-00758 WIC0-GREY-PA66-GY
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$126.00
(exc. GST)
$139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.126 | $126.00 |
*price indicative
- RS Stock No.:
- 225-9813
- Mfr. Part No.:
- 561-00758 WIC0-GREY-PA66-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Cable Marker | |
| Series | WIC0 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Grey | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Cable Marker | ||
Series WIC0 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Grey | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Grey - 561-00758
This cable marking solution by HellermannTyton is designed for precise identification and management of cables in automation, electronics, electrical, and mechanical industries. With a cable diametre range of2 to 2.8mm, these grey cable markers from the WIC0 series offer high-quality solutions for wire labelling and cable identification.
Features & Benefits
• Suitable for cables with a diametre range of 2 to 2.8mm
• Easy to install and durable for long-lasting use
• Ensures clear and visible cable marking for efficient cable management
• Compatible with various cable types and applications
• Provides a professional and organised appearance to cable installations
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Perfect for wire labelling in control panels and communication systems
• Suitable for cable identification in networking and data centres
Can it withstand harsh environmental conditions?
This cable marker is designed to be durable and reliable in various environmental settings, ensuring long-lasting performance.
Will it fit different cable diametres?
Yes, these cable markers can accommodate cables with a diametre range of 2-2.8mm, offering flexibility in installation.
Is it compatible with different cable types?
The cable markers are versatile and can be used with various cable types, making them suitable for a wide range of applications.
Related links
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "8" 2.8 mm Cable, 561-05028
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "PE" 2.8 mm Cable, 561-02338
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2.8 mm Cable, 561-02688
- HellermannTyton WIC0 Cable Marker Pre-printed "8" 2 mm Cable, 561-00688 WIC0-8-PA66-GY
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "8" 0.8 mm Cable, 561-00688
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "8" 2 mm Cable, 561-05008 WIC1-PA66-GY
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2 mm Cable, 561-01688
- HellermannTyton WIC0 Cable Marker 2.8 mm Cable 561-00757 WIC0-VIOLET-PA66-VT
