HellermannTyton WIC Snap-On Clip On Cable Marker, Black, 2.8 mm Cable Yellow, 2 mm Cable, 561-02004 WIC2-SIGN-PA66-YE
- RS Stock No.:
- 215-8645
- Mfr. Part No.:
- 561-02004 WIC2-SIGN-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1000 units, in packs of 1000)*
$120.00
(exc. GST)
$130.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.12 | $120.00 |
*price indicative
- RS Stock No.:
- 215-8645
- Mfr. Part No.:
- 561-02004 WIC2-SIGN-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, Snap-On Design, Halogen-Free Construction, 2 to 2.8mm Cable Diameter Range - WIC Series - 561-02004
Looking to tidy your setup's wiring? This HellermannTyton clip-on cable marker is up to the job. It's an easy way to identify connections ot indicate a wire's status. As the label snaps to a cable by hand or with an easy-to-use tool (408-4917), installation takes just a jiffy. Impacts are no match for this component, as it's made of hard-wearing PA66 material. With the marker's secure clip, you can trust it holds its ground against sudden movement.
Features & Benefits
• Halogen-free to cut the risk of toxic fumes in the event of a fire
• Clicks together with other labels for easy text alignment
Applications
• Industrial automation
• Control cabinets
• Food production
Is this product ready to use on arrival?
Yes, this marker comes pre-printed to cut the need for preparation work.
Related links
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "SIGN" 2 mm Cable, 561-01004
- HellermannTyton WIC Snap-On Clip On Cable Marker 2.8 mm Cable Yellow 561-01714 WIC1--PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth Blank · AC" 2 mm Cable,
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "· AC Earth 2.8 mm Cable Yellow
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "DC" 2 mm Cable, 561-02001
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "AC" 2 mm Cable, 561-02000
- HellermannTyton WIC0 Cable Marker Pre-printed "G" 2 mm Cable, 561-00074 WIC0-G-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "L" 2 mm Cable, 561-00124 WIC0-L-PA66-YE
