HellermannTyton Arrowtag Cable Tie Cable Marker, Pre-printed "0", 3.6 mm Cable Natural, 1.7 mm Cable, 151-41119

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$19.34

(exc. GST)

$21.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$19.34$0.193-
15 - 49$19.11$0.1911%
50 +$18.67$0.1873%

*price indicative

RS Stock No.:
364-6738
Mfr. Part No.:
151-41119 AT1-PA66-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Cable Tie

Marker Type

Cable Marker

Product Type

Cable Marker

Legend

0

Series

Arrowtag

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Length

62.5mm

Width

4.7mm

Printable

No

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Natural

Maximum Operating Temperature

85°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-2

Resistance Features

Flame Resistant

COO (Country of Origin):
GB

Arrowtag Identification tags


Identification ties and plates for marking cable bundles.

Features and benefits

• Fast identification of cables and electrical harnesses

• Fixed using cable ties

• Halogen free

• Can be used with Ovalgrip markers or branded/marked by hand

1 Bag of 100
$29.92
1 Bag of 100
$35.73
1 Bag of 50
$71.21
1 Bag of 100
$36.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy