HellermannTyton Arrowtag Cable Tie Cable Marker, Pre-printed "0", 6 mm Cable Natural, 2.5 mm Cable, 151-41319
- RS Stock No.:
- 686-8629
- Mfr. Part No.:
- 151-41319 AT3-PA66-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$35.73
(exc. GST)
$39.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 17 November 2026
- Plus 32 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $35.73 | $0.357 | - |
| 15 - 49 | $35.30 | $0.353 | 1% |
| 50 + | $34.65 | $0.347 | 3% |
*price indicative
- RS Stock No.:
- 686-8629
- Mfr. Part No.:
- 151-41319 AT3-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Cable Tie | |
| Marker Type | Pre-Printed | |
| Legend | 0 | |
| Series | Arrowtag | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 2.5mm | |
| Length | 100mm | |
| Width | 9mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Natural | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Cable Tie | ||
Marker Type Pre-Printed | ||
Legend 0 | ||
Series Arrowtag | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 2.5mm | ||
Length 100mm | ||
Width 9mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Natural | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Flame Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Arrowtag Series Cable Markers, 2.5 to 6 mm Cable Diameter Range, Nylon 66 - 151-41319 AT3-PA66-NA
These cable markers are essential accessories for efficiently managing cables within a specified diameter. HellermannTyton offers these markers designed for cables ranging from 2.5 to 6 mm in diameter. With the Arrowtag series, these markers provide a reliable solution for cable management needs.
Features & Benefits
• Cable tie affixing for secure installation
• Nylon 66 material ensures durability and longevity
• Flame resistance offers protection in case of fire
• Blends seamlessly with cables for a clean look
• Fits cables between 2.5 to 6 mm in diameter
Applications
• Ideal for organising cables in electrical and automation systems
• Suitable for use in mechanical industries for cable identification
Can it be used in high-temperature environments?
Yes, it can withstand temperatures up to +85°C.
Will it fit cables outside the 2.5 to 6 mm range?
No, it is specifically designed for cables within that range.
Is it suitable for outdoor use?
It is recommended for indoor applications due to its Nylon material.
Related links
- HellermannTyton Arrowtag Cable Tie Cable Marker 6 mm Cable Natural 151-41219
- HellermannTyton Arrowtag Cable Tie Cable Marker 3.6 mm Cable Natural 151-41119
- HellermannTyton Arrowtag Cable Tie Cable Marker Natural, 151-41210 AT2-PA66-BK
- HellermannTyton IT Cable Tie Cable Marker 4.8 mm Cable Natural, 151-42119 IT1-PA66-NA
- HellermannTyton Natural Screw Cable Tie Mount 2.6 mm x 8mm x 12.5 mm
- HellermannTyton
- HellermannTyton Natural Cable Tie Mount 13 mm x 19mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 2.6 mm x 8mm x 12.5 mm
