HellermannTyton 515 Slide-On Cable Marker, Pre-printed "2", 3 mm Cable Red, 1 mm Cable, 515-01622 HGDC1-3 2-PVC-RD
- RS Stock No.:
- 289-1144
- Mfr. Part No.:
- 515-01622 HGDC1-3 2-PVC-RD
- Brand:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
$62.70
(exc. GST)
$68.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $62.70 | $0.063 |
*price indicative
- RS Stock No.:
- 289-1144
- Mfr. Part No.:
- 515-01622 HGDC1-3 2-PVC-RD
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 2 | |
| Series | 515 | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | Yes | |
| Material | PVC | |
| Marker Colour | Red | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 2 | ||
Series 515 | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable Yes | ||
Material PVC | ||
Marker Colour Red | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton slide-on cable marker is a versatile tool for marking cable and wire, suitable for various applications such as panel building, mass transit, utilities, telecommunications, and electrical contracting.
Flexible material
Markers are applied before termination takes place
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 1 mm Cable, 901-10269
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 1 mm Cable, 901-10346
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "2" 1.7 mm Cable, 531-15367 HODS50
- HellermannTyton Helagrip Cable Marker Pre-printed "2", 515-03947 HGDC2-5 2-PVC-RD UL 94 V-0
- HellermannTyton 515 Slide-On Cable Marker Pre-printed "9" 1 mm Cable, 515-01699 HGDC1-3
- HellermannTyton 515 Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 515-01666 HGDC1-3
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable White 515-01655 HGDC1-3 5-PVC-GN
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable Black 515-01644 HGDC1-3 4-PVC-YE
