HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "2", 3 mm Cable Red, 1 mm Cable, 901-10269

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$35.62

(exc. GST)

$39.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 14$35.62$0.036
15 - 49$35.01$0.035
50 +$34.10$0.034

*price indicative

RS Stock No.:
391-261
Mfr. Part No.:
901-10269
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

2

Series

Helagrip

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1mm

Legend Colour

White

Length

3.5mm

Width

3.3mm

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Marker Colour

Red

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Markers, 3.5 mm Length, PVC - 901-10269


This HellermannTyton cable marker set includes slide on markers made of PVC, ideal for cables with a diameter range of 1 to 3 mm. The markers are white on red, ensuring clear visibility. They offer durable labelling solutions that are resistant to wear and provide clear visibility of markings, aiding in maintenance, troubleshooting, and organisation of electrical installations. The PVC material ensures flexibility and ease of installation, making them suitable for both indoor and outdoor use where reliable cable identification is essential for operational efficiency and safety compliance.

Features & Benefits


• Easy slide-on application for quick installation

• Chevron cut design to securely lock markers in place

• Made of PVC material for durability and flexibility

• Resistant to acids, alkalis, and gasoline/fuels for long-lasting use

• Operates in temperatures ranging from -65 to +105 °C

Applications


• Ideal for wire and cable marking in automation, electronics, electrical, and mechanical industries

• Suitable for identifying cables with diameters ranging from 1 to 3 mm

• Used before cable termination to ensure accurate markings

Can it be used on cables with varying diameters?


Yes, the HellermannTyton Cable Markers are designed to fit cables with a diameter range of 1 to 3 mm.

Will it withstand extreme temperatures?


The markers can operate in temperatures ranging from -65 to +105 °C, making them suitable for various environments.

Is it resistant to acids and alkalis?


Yes, the PVC markers are resistant to acids, alkalis, and gasoline/fuels, ensuring longevity in harsh conditions.

Can these markers be printed on?


No, the markers are pre-printed with white on red legends and cannot be customised.

How many markers are included in the set?


The set includes a total of 1000 cable markers for ample identification purposes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy