HellermannTyton 515 Slide-On Cable Marker, White, Pre-printed "6", 3 mm Cable Blue, 1 mm Cable, 515-01666 HGDC1-3
- RS Stock No.:
- 289-1148
- Mfr. Part No.:
- 515-01666 HGDC1-3 6-PVC-BU
- Brand:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
$62.70
(exc. GST)
$68.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $62.70 | $0.063 |
*price indicative
- RS Stock No.:
- 289-1148
- Mfr. Part No.:
- 515-01666 HGDC1-3 6-PVC-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | 6 | |
| Series | 515 | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | Yes | |
| Material | Flexible Polyvinyl Chloride | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend 6 | ||
Series 515 | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable Yes | ||
Material Flexible Polyvinyl Chloride | ||
Marker Colour Blue | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton slide-on cable marker is a versatile tool for marking cable and wire, suitable for various applications such as panel building, mass transit, utilities, telecommunications, and electrical contracting.
Flexible material
Markers are applied before termination takes place
Related links
- HellermannTyton 515 Slide-On Cable Marker Pre-printed "9" 1 mm Cable, 515-01699 HGDC1-3
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable White 515-01655 HGDC1-3 5-PVC-GN
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable White 515-01611 HGDC1-3 1-PVC-BN
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable White 515-01677 HGDC1-3 7-PVC-VT
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable Red 515-01622 HGDC1-3 2-PVC-RD
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 2 mm Cable, 515-03951 HGDC2-5
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable Black 515-01644 HGDC1-3 4-PVC-YE
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable Yellow 515-01054 HGDC1-3 E-PVC-YE
