HellermannTyton HODS50 Slide-On Cable Marker, White, Pre-printed "2", 3.6 mm Cable Red, 1.7 mm Cable, 531-15367 HODS50

Subtotal (1 reel of 1000 units)*

$96.97

(exc. GST)

$106.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$96.97$0.097

*price indicative

RS Stock No.:
225-9667
Mfr. Part No.:
531-15367 HODS50 2-PVC-RD
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Fixing Method

Slide-On

Marker Type

Pre-Printed

Legend

2

Series

HODS50

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Legend Colour

White

Length

4mm

Width

6.5mm

Printable

Yes

Material

PVC

Marker Colour

Red

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

Halogen Free

COO (Country of Origin):
GB

HellermannTyton HODS50 Series Cable Marker, Slide On, White on Red - 531-15367


This cable marker from HellermannTyton is designed to provide a reliable cable labelling solution for industries in need of efficient cable management. With a cable diametre range of 1.7mm-3.6mm, this marker is perfect for electrical wire identification and industrial cable marking. The white on red design ensures high-traffic visibility, while the HODS50 series guarantees quality and durability.

Features & Benefits


• Slide-on design for easy affixing method

• Colour-coded white on red for clear cable identification

• Legend with maximum cable diametre of 3.6mm and minimum cable diametre of 1.7mm

• Suitable for high-traffic environments for seamless cable organisation

Applications


• Ideal for automation, electronics, electrical, and mechanical industries

• Used for efficient cable labelling solutions

• Perfect for industrial cable marking and wire identification

Can it be used for high-traffic areas?


Yes, the HellermannTyton cable marker is designed specifically for high-traffic environments, ensuring clear cable identification.

Will it fit cables within the diametre range of 1.7mm-3.6mm?


Yes, the slide-on design of this marker accommodates cables within the specified diametre range with ease.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy