WAGO 210 Cable Marker, White, Pre-printed "45992", 210-331/500-103

Subtotal (1 unit)*

$52.17

(exc. GST)

$57.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.17

*price indicative

RS Stock No.:
278-3895
Mfr. Part No.:
210-331/500-103
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Marker Type

Numbers

Product Type

Cable Marker

Legend

45992

Series

210

Legend Colour

White

Length

182mm

Width

2.3mm

Printable

Yes

Material

Acrylic

Marker Colour

Black

Standards/Approvals

EN 60998-1:2004

Resistance Features

Smear Resistant

COO (Country of Origin):
DE
The WAGO Marking strips suitable for male and female connectors with 5 mm pin spacing and CAGE CLAMP connection. It is self-adhesive in nature and comes in white colour.

Horizontal marking direction

laser printing marking method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy