Phoenix Contact US-WML Cable Marker, White, Pre-printed "White", 0800472

Subtotal (1 box of 10 units)*

$72.41

(exc. GST)

$79.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$72.41$7.241

*price indicative

RS Stock No.:
188-1702
Mfr. Part No.:
0800472
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Adhesive

Legend

White

Series

US-WML

Legend Colour

White

Length

13mm

Width

32.1mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-50°C

Marker Colour

White

Maximum Operating Temperature

110°C

Standards/Approvals

No

Resistance Features

Solvent Resistant

COO (Country of Origin):
DE
Cable marker label, Card, white, unlabeled, can be labeled with: BLUEMARK ID colour, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, cable diameter: ≤ 6 mm, lettering field size: 13 x 13 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy