WAGO 210 Cable Labels, White, Pre-printed "Plain", 210-807
- RS Stock No.:
- 278-3986
- Mfr. Part No.:
- 210-807
- Brand:
- WAGO
Subtotal (1 unit)*
$159.10
(exc. GST)
$175.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.10 |
*price indicative
- RS Stock No.:
- 278-3986
- Mfr. Part No.:
- 210-807
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Labels | |
| Marker Type | Cable Marker | |
| Legend | Plain | |
| Series | 210 | |
| Legend Colour | White | |
| Length | 20mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyester | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EN 60068-2-5:2010 Procedure B | |
| Resistance Features | Smear Resistant | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Labels | ||
Marker Type Cable Marker | ||
Legend Plain | ||
Series 210 | ||
Legend Colour White | ||
Length 20mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyester | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EN 60068-2-5:2010 Procedure B | ||
Resistance Features Smear Resistant | ||
- COO (Country of Origin):
- DE
The WAGO label for smart printer is made of polyester material, and has permanent adhesive.
RoHS compliant
Related links
- WAGO 211 Cable Labels Pre-printed "Plain", 211-150
- WAGO 209 Snap-On Cable Labels Pre-printed "48" Black, 209-210
- WAGO 210 Cable Marker Pre-printed "45992", 210-331/500-103
- WAGO 209 Snap-On Cable Labels Pre-printed "+5%" Black, 209-226
- WAGO 209 Snap-On Cable Labels Pre-printed "460" Black, 209-223
- WAGO 209 Snap-On Cable Labels Pre-printed "24" Black, 209-204
- WAGO 209 Snap-On Cable Labels Pre-printed "30" Black, 209-207
- WAGO 209 Snap-On Cable Labels Pre-printed "420" Black, 209-220
