WAGO 209 Snap-On Cable Marker, White, Pre-printed "210" Black, 209-214

Subtotal (1 pack of 10 units)*

$18.86

(exc. GST)

$20.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.886$18.86

*price indicative

RS Stock No.:
278-1738
Mfr. Part No.:
209-214
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Marker Type

Numbers

Fixing Method

Snap-On

Product Type

Cable Marker

Legend

210

Series

209

Legend Colour

White

Marker Colour

Black

Standards/Approvals

RoHS

Fire Behaviour

V2, Halogen Free

COO (Country of Origin):
DE
The WAGO Marker strip is a white in color and horizontally marked component, characterized by a snap on attachment mechanism. Notable for its non stretchable nature.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy