Brady 111 Cable Labels, Black, White, Pre-printed "12055", 111820
- RS Stock No.:
- 277-3403
- Distrelec Article No.:
- 300-12-220
- Mfr. Part No.:
- 111820
- Brand:
- Brady
Subtotal (1 pack of 825 units)*
$138.60
(exc. GST)
$152.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 825 + | $0.168 | $138.60 |
*price indicative
- RS Stock No.:
- 277-3403
- Distrelec Article No.:
- 300-12-220
- Mfr. Part No.:
- 111820
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Marker Type | Adhesive | |
| Product Type | Cable Labels | |
| Legend | 12055 | |
| Series | 111 | |
| Legend Colour | Black, White | |
| Length | 38.1mm | |
| Width | 6.35mm | |
| Printable | Yes | |
| Material | Vinyl Cloth | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ASTM G 155, ASTM B 117, ASTM D 1000, ASTM D 2979 | |
| Resistance Features | Abrasion Resistant, Oil Resistant, Water Resistant, UV Resistant, Weather Resistant, Humidity Resistant, Corrosion Resistant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Marker Type Adhesive | ||
Product Type Cable Labels | ||
Legend 12055 | ||
Series 111 | ||
Legend Colour Black, White | ||
Length 38.1mm | ||
Width 6.35mm | ||
Printable Yes | ||
Material Vinyl Cloth | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ASTM G 155, ASTM B 117, ASTM D 1000, ASTM D 2979 | ||
Resistance Features Abrasion Resistant, Oil Resistant, Water Resistant, UV Resistant, Weather Resistant, Humidity Resistant, Corrosion Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Cable Marker is a B500 polymer coated cloth tape. B500 is a polymer coated cloth with a printable topcoat and a rubber based pressure sensitive adhesive. B500 is a general purpose material for a variety of pre printed labelling and wire marking applications requiring durability and economy. This cable marker has an excellent flexibility for wrapping around curved surfaces.
Good print durability
Good oil and water resistant
UV resistant and abrasion resistant
Humidity resistant and weather resistant
B-500 Repositionable Vinyl Cloth wire markers from Brady® are perfect for your general wire marking needs.
Card-mounted wire markers allow for quick, on-the-spot wire marking
Brady B-500 Repositionable Vinyl Cloth holds tightly to surfaces but allows item to be repositioned with ease if necessary
Excellent flexibility for wrapping around curved surfaces
Withstands moderate heat, oil, water and dirt
Related links
- Brady 111 Cable Labels Black 111822
- Brady 111 Cable Labels Red 111827
- Brady 111 Cable Labels Black 111823
- WAGO 209 Snap-On Cable Labels Pre-printed "30" Black, 209-207
- HellermannTyton 597-21115 Cable Marker White 597-21115
- RS PRO Clip-On Cable Marker White 2.8 mm Cable Black, 2.2 mm Cable
- Brady 111 Adhesive Cable Label Pre-printed "1-33" 111825
- WAGO 210 Cable Labels Pre-printed "Plain", 210-807
