Brady 111 Cable Labels, White, Black, Pre-printed "12055", 111822

Subtotal (1 pack of 825 units)*

$134.48

(exc. GST)

$147.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
825 +$0.163$134.48

*price indicative

RS Stock No.:
277-3404
Mfr. Part No.:
111822
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Marker Type

Adhesive

Legend

12055

Series

111

Legend Colour

White, Black

Length

38.1mm

Width

6.35mm

Printable

Yes

Material

Vinyl Cloth

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

SAE, ASTM

Resistance Features

Water Resistant, Oil Resistant, Corrosion Resistant, Humidity Resistant, Abrasion Resistant, Weather Resistant, UV Resistant

RoHS Status: Exempt

COO (Country of Origin):
US
The Brady Cable Marker is a B500 polymer coated cloth tape. B500 is a polymer coated cloth with a printable topcoat and a rubber based pressure sensitive adhesive. B500 is a general purpose material for a variety of pre printed labelling and wire marking applications requiring durability and economy. This cable marker has an excellent flexibility for wrapping around curved surfaces.

Good print durability

Good oil and water resistant

UV resistant and abrasion resistant

Humidity resistant and weather resistant

B-500 Repositionable Vinyl Cloth wire markers from Brady® are perfect for your general wire marking needs.

Card-mounted wire markers allow for quick, on-the-spot wire marking

Brady B-500 Repositionable Vinyl Cloth holds tightly to surfaces but allows item to be repositioned with ease if necessary

Excellent flexibility for wrapping around curved surfaces

Withstands moderate heat, oil, water and dirt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy