HellermannTyton 597-21115 Cable Marker, Black, White, Pre-printed "ERDE", 597-21115
- RS Stock No.:
- 475-698
- Mfr. Part No.:
- 597-21115
- Brand:
- HellermannTyton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 475-698
- Mfr. Part No.:
- 597-21115
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Legend | ERDE | |
| Series | 597-21115 | |
| Legend Colour | Black, White | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Legend ERDE | ||
Series 597-21115 | ||
Legend Colour Black, White | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton White and black label with a diameter of 12.5mm, available in a pack of 200 pieces, designed for permanent identification even at high temperatures. Handy cards allow easy removal of single labels, ensuring convenience in application.
Optimal protection against dirt due to a smooth material surface
Additional formats and imprints available on request
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "ERDE" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "ERDE" 2 mm Cable, 561-01734
- RS PRO Clip-On Cable Marker White 2.8 mm Cable Black, 2.2 mm Cable
- Brady Ademark Slide-On Cable Marker White Pre-printed "V" 1.3 mm Cable, ACVW15 RS
- HellermannTyton 597-21107 Cable Marker Yellow Pre-printed "PE", 597-21107
- WAGO 209 Snap-On Cable Marker Pre-printed "C" Black, 209-825
- Brady Ademark Slide-On Cable Marker White Pre-printed "U" 2.3 mm Cable, ACUW25 RS
- TE Connectivity TRSA Cable Marker Pre-printed "W" 1 mm Cable, TRSA-1019/C/1/W
