HellermannTyton WIC0 Cable Marker, Black, Pre-printed "O", 2.8 mm Cable Yellow, 2 mm Cable, 561-00154 WIC0-O-PA66-YE

Subtotal (1 pack of 1000 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.126$126.00

*price indicative

RS Stock No.:
225-9827
Mfr. Part No.:
561-00154 WIC0-O-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

O

Series

WIC0

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

8mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00154


This cable marker by HellermannTyton is a high-quality solution for cable organisation and identification in automation, electronics, electrical, and mechanical industries. The yellow colour and clear legend make it easy to label cables accurately and efficiently. With a cable diametre range of 2 to 2.8 mm, this marker is suitable for a variety of cable sizes in the WIC0 series.

Features & Benefits


• Yellow colour for high visibility and easy cable identification

• Clear legend for accurate cable labelling

• Suitable for cables with a diametre ranging from 2 to 2.8 mm

Applications


• Ideal for labelling wires in automation systems

• Perfect for identifying cables in electrical installations

• Used for organizing cables in electronic equipment

Can the HellermannTyton cable marker be used with cables of different diametres?


Yes, this cable marker is designed to accommodate cables with a diametre range of 2 to 2.8 mm, making it versatile for various applications.

Will the yellow colour of the cable marker fade over time?


The high-quality materials used in the manufacturing of this cable marker ensure that the yellow colour remains vibrant and visible for long-lasting cable identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy