HellermannTyton WIC0 Cable Marker, Black, Pre-printed "0-9", 2.8 mm Cable Yellow, 2 mm Cable, 561-00101 WIC0-0-9-PA66-YE
- RS Stock No.:
- 225-9780
- Mfr. Part No.:
- 561-00101 WIC0-0-9-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$120.00
(exc. GST)
$130.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7,000 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.12 | $120.00 |
*price indicative
- RS Stock No.:
- 225-9780
- Mfr. Part No.:
- 561-00101 WIC0-0-9-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 0-9 | |
| Series | WIC0 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 0-9 | ||
Series WIC0 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00101
This cable marker set from HellermannTyton in yellow is part of the WIC0 series. Designed for labelling cables in the automation, electronics, electrical, and mechanical industries, these markers are ideal for cable identification and organisation. With a cable diametre range of 0.8 to 2.2mm, they provide a solution for clear and efficient cable labelling.
Features & Benefits
• Suitable for cables with a diametre range of 0.8 to 2.2mm
• Yellow colour for easy identification and visibility
• Legend markers with a range of 0 to 9 for precise labelling
• Compatible with cables with a maximum diametre of 2.8mm and a minimum diametre of 2mm
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries for cable identification and labelling
Can it be used for cables with a diametre below 0.8mm?
Yes, the cable markers can be used for cables with a minimum diametre of 0.8mm.
Will it work with cables exceeding 2.8mm in diametre?
No, these cable markers are designed for cables with a maximum diametre of 2.8mm.
Is it compatible with all types of cables?
Yes, these markers are versatile and can be used with a wide range of cables within the specified diametre range.
- RS Stock No. 2259801
- Mfr. Part No. 561-00694 WIC0-9-PA66-YE
Each (In a Pack of 1000)
$0.126
- RS Stock No. 2259836
- Mfr. Part No. 561-00204 WIC0-T-PA66-YE
Each (In a Pack of 1000)
$0.126
- RS Stock No. 2259794
- Mfr. Part No. 561-00664 WIC0-6-PA66-YE
Each (In a Pack of 1000)
$0.126
- RS Stock No. 2259782
- Mfr. Part No. 561-00604 WIC0-0-PA66-YE
Each (In a Pack of 1000)
$0.126
Related links
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "0-9" 0.8 mm Cable, 561-00101 WIC0
- HellermannTyton WIC0 Cable Marker 2.8 mm Cable Multicolour 561-00100
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0-9" 2 mm Cable, 561-01101
- HellermannTyton WIC0 Cable Marker Pre-printed "9" 2 mm Cable, 561-00694 WIC0-9-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "0" 2 mm Cable, 561-00604 WIC0-0-PA66-YE
- HellermannTyton WIC0 Snap-On Cable Marker 2.2 mm Cable Multicolour 561-00100 WIC0
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "0-9" 2.8 mm Cable, 561-02101
- HellermannTyton WIC1 Snap-On Cable Marker 2.8 mm Cable Multicolour 561-01100












