HellermannTyton TLFX DS Cable Marker, Yellow, 2.4 mm Cable, 800 μm Cable, 553-71001 TULT2.4-0.8DS-1X50YE-PO-X-YE

Subtotal (1 unit)*

$1,318.81

(exc. GST)

$1,450.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,318.81

*price indicative

RS Stock No.:
225-9761
Mfr. Part No.:
553-71001 TULT2.4-0.8DS-1X50YE-PO-X-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Series

TLFX DS

Minimum Cable Diameter

800μm

Maximum Cable Diameter

2.4mm

Colour

Yellow

Length

50mm

Width

2.4mm

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Standards/Approvals

UL Recognised

COO (Country of Origin):
DK
The HellermannTyton TULT DS is a UL recognised 3:1 heat shrink marker material supplied with 50 mm pre-cut in yellow colour and formatted into a convenient ladder system. This pre-cut format not only allows printing on both sides of the marker but the user can also easily choose and pick each required marker. The tubing has been especially prepared so that the print performance is excellent at all times.

Good mechanical strength and resistance to organic solvents and chemicals

Highly flexible

Delivery in convenient storage boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy