HellermannTyton HODS50 Slide-On Cable Marker, Grey, Pre-printed "8", 3.6 mm Cable Black, 1.7 mm Cable, 531-15373 HODS50

Subtotal (1 bag of 1000 units)*

$102.08

(exc. GST)

$112.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$102.08$0.102

*price indicative

RS Stock No.:
225-9678
Mfr. Part No.:
531-15373 HODS50 8-PVC-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Slide-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

8

Series

HODS50

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Legend Colour

Grey

Length

4mm

Width

6.5mm

Printable

Yes

Material

PVC

Minimum Operating Temperature

-65°C

Marker Colour

Black

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

Halogen Free

COO (Country of Origin):
GB

HellermannTyton HODS50 Series Cable Marker, Slide On, Black on Grey - 531-15373


This cable marker by HellermannTyton is a high-quality solution for labelling cables in a variety of industries. With an affixing method of slide-On, this marker is perfect for cables with a diametre range of 1.7 to 3.6 mm. The black on grey colour scheme ensures clear visibility, while the legend of 8 adds a professional touch to your cable management system.

Features & Benefits


• Slide-on affixing method for easy installation on cables

• Black on grey colour combination for clear labelling

• Legend 8 for professional appearance

• Suitable for cables with a diametre range of 1.7-3.6 mm

Applications


• Ideal for labelling cables in automation, electronics, electrical, and mechanical industries

• Suitable for high-traffic areas where clear cable identification is essential

Can it be used on cables with a diametre range of 1.7-3.6 mm?


Yes, this cable marker is specifically designed for cables within that diametre range.

Will it stay secure in high-traffic areas?


Yes, the slide on affixing method ensures that the marker remains securely in place, even in high-traffic areas.

Is the legend on the marker customizable?


No, the marker comes with a pre-printed legend of 8 for consistent identification across cables.

Can it be used on cables in outdoor environments?


Yes, this cable marker is suitable for both indoor and outdoor use, providing reliable labelling in any environment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy