HellermannTyton HODS50 Slide-On Cable Marker, White, Pre-printed "6", 3.6 mm Cable Blue, 1.7 mm Cable, 531-15371 HODS50
- RS Stock No.:
- 225-9674
- Mfr. Part No.:
- 531-15371 HODS50 6-PVC-BU
- Brand:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
$102.08
(exc. GST)
$112.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $102.08 | $0.102 |
*price indicative
- RS Stock No.:
- 225-9674
- Mfr. Part No.:
- 531-15371 HODS50 6-PVC-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | 6 | |
| Series | HODS50 | |
| Minimum Cable Diameter | 1.7mm | |
| Maximum Cable Diameter | 3.6mm | |
| Legend Colour | White | |
| Length | 4mm | |
| Width | 6.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend 6 | ||
Series HODS50 | ||
Minimum Cable Diameter 1.7mm | ||
Maximum Cable Diameter 3.6mm | ||
Legend Colour White | ||
Length 4mm | ||
Width 6.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- GB
HellermannTyton HODS50 Series Cable Marker, Slide On, White on Blue - 531-15371
This high-traffic cable marker by HellermannTyton is designed for cable diametre ranges between 1.7mm and 3.6mm. The marker comes in a white on blue colour scheme with a legend of 6, making it ideal for easy identification in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Slide-on affixing method for quick and easy installation
• Suitable for cable diametres ranging from 1.7mm to 3.6mm
• White on blue colour combination for clear visibility
• Legend 6 for clear identification
Applications
• Ideal for use in automation systems for cable identification
• Perfect for electrical installations requiring clear cable marking
• Suitable for mechanical applications where cable management is crucial
Can it be used for cables with a diametre below 1.7mm?
This cable marker is specifically designed for cable diametre range between 1.7mm and 3.6mm.
Will it fade over time?
The white on blue colour scheme of the marker ensures long-lasting visibility and durability.
Related links
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "6" 1.7 mm Cable, 531-15334
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "5" 1.7 mm Cable, 531-15370 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "2" 1.7 mm Cable, 531-15367 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "9" 1.7 mm Cable, 531-15374 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "0" 1.7 mm Cable, 531-15365 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "1" 1.7 mm Cable, 531-15366 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "8" 1.7 mm Cable, 531-15373 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "K" 1.7 mm Cable, 531-15114
