HellermannTyton HODS50 Slide-On Cable Marker, White, Pre-printed "1", 3.6 mm Cable Brown, 1.7 mm Cable, 531-15366 HODS50

Subtotal (1 reel of 1000 units)*

$85.06

(exc. GST)

$93.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$85.06$0.085

*price indicative

RS Stock No.:
225-9665
Mfr. Part No.:
531-15366 HODS50 1-PVC-BN
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

1

Series

HODS50

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Legend Colour

White

Length

4mm

Width

6.5mm

Printable

Yes

Material

PVC

Marker Colour

Brown

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

Halogen Free

Resistance Features

Vibration Resistant

COO (Country of Origin):
GB

HellermannTyton HODS50 Series Cable Marker, Slide On, Brown - 531-15366


This cable marker by HellermannTyton is a versatile solution for identifying cables in automation, electronics, electrical, and mechanical industries. The marker comes in a sleek brown colour and is designed to slide on easily, making it a convenient choice for high-traffic environments.

Features & Benefits


• Slide-on design for quick and easy installation

• Brown colour for clear identification

• Suitable for cable diametre range 1.7mm to 3.6mm

• Features a legend for labelling purposes

Applications


• Ideal for marking cables in automation systems

• Perfect for identifying wires in electronics equipment

• Suitable for labelling cables in electrical installations

• Great for organizing wires in mechanical systems

Can it be used on cables with a diametre below 1.7mm?


This cable marker is designed for cables within the diametre range of 1.7mm to 3.6mm.

Will it fade over time in outdoor applications?


The brown colour of this marker is durable and resistant to fading, even in outdoor environments.

Can it be used for labelling cables with high traffic?


Yes, this marker is specifically designed to withstand high-traffic environments and ensure clear identification of cables.

Is it available in other colour options?


Currently, this cable marker is available in brown colour only, providing a reliable and consistent marking solution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy