HellermannTyton HELASIGN Cable Marker, 598-12127 TAG121B-270-YE-270-YE

Subtotal (1 unit)*

$70.01

(exc. GST)

$77.01

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$70.01

*price indicative

RS Stock No.:
216-0310
Distrelec Article No.:
180-02-355
Mfr. Part No.:
598-12127 TAG121B-270-YE-270-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Series

HELASIGN

Length

20mm

Width

8mm

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

80°C

Standards/Approvals

ELV Compliant

COO (Country of Origin):
DE

HellermannTyton HELASIGN Series Cable Marker, 20mm Length, 8mm Width - 598-12127 TAG121B-270-YE-270-YE


This cable marker is specifically designed for efficient identification and organisation of electrical cables. Made from durable cotton cloth, it features a robust rubber adhesive backing, ensuring secure application across various surfaces. With dimensions of 20mm in length and 8mm in width, each pack contains 600 markers, perfect for high-volume use in industrial environments.

Features & Benefits


• Made from high-quality cotton cloth for durability

• Resistant to various substances including solvents and water

• Operates effectively in temperatures from -29°C to +80°C

• Colour-coded yellow enhances visibility and identification

Applications


• Used for labelling and identifying electrical cables

• Ideal for automation and mechanical installations

• Utilised in electronics to prevent connection errors

• Suitable for use in harsh industrial environments

• Makes asset tracking more efficient within facilities

How does the adhesive perform in challenging conditions?


The rubber adhesive is engineered to provide a strong bond, remaining effective even in extreme temperatures ranging from -29°C to +80°C. This performance helps maintain label integrity in various environments.

Can the markers withstand exposure to harsh chemicals?


Yes, they are designed to resist exposure to a range of substances, including alcohol, petrol, oil, and solvents, making them suitable for use in diverse industrial applications.

Is it possible to reposition the labels after initial application?


While the rubber adhesive provides a strong bond, it is possible to reposition them if done carefully before the adhesive fully sets. It is advisable to test a small area first to ensure it meets specific needs.

Related links