HellermannTyton HELASIGN Cable Marker, 598-12027 TAG120B-270-YE-270-YE

Subtotal (1 bag of 3 units)*

$220.83

(exc. GST)

$242.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$220.83$73.61

*price indicative

RS Stock No.:
216-0308
Mfr. Part No.:
598-12027 TAG120B-270-YE-270-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Series

HELASIGN

Length

15mm

Width

6mm

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

80°C

Standards/Approvals

ELV Compliant

COO (Country of Origin):
DE

HellermannTyton HELASIGN Series Cable Marker, 15mm Length, Yellow - 598-12027 TAG120B-270-YE-270-YE


This cable marker is an essential solution for precise identification in various settings. Designed for effective organisation and tracking of cables, these markers measure 15mm in length and 6mm in width. Made from cotton cloth, they provide durability and are suitable for a range of applications in the electrical, electronic, and mechanical industries.

Features & Benefits


• Resistant to water, oil, petrol, and solvents for reliable performance

• Yellow colour enhances visibility for quick identification

• Complies with ELV standards to meet industry requirements

• Supplied in a generous quantity of 1050 for extensive use

Applications


• Used for identifying wires in automation projects

• Suitable for labelling in electrical and mechanical industries

• Applied in workplaces where durable and temperature-resistant labels are necessary

• Ideal for marking cables in automotive and manufacturing environments

What materials contribute to the durability of these markers?


The markers are made from a robust cotton cloth, which, combined with a strong rubber adhesive, provides enhanced durability and allows them to withstand various environmental conditions, including exposure to chemicals and moisture.

How do these markers perform under extreme temperatures?


They are designed to withstand a broad temperature range from -29°C to +80°C, ensuring reliable functionality in both cold and hot conditions, making them suitable for diverse industrial applications.

Can these markers adhere to irregular surfaces?


Yes, the rubber adhesive allows them to bond effectively to a variety of surfaces, including those that may be slightly textured or uneven, ensuring that they remain in place for long-term use.

What advantages do the waterproof features provide in practical use?


The waterproof nature of these markers prevents deterioration in wet environments, ensuring they remain functional and legible for identifying cables in areas prone to moisture, such as outdoor installations or damp areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy