HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "L2", 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03324
- RS Stock No.:
- 215-8707
- Mfr. Part No.:
- 561-03324 WIC3-L2-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 500 units)*
$84.00
(exc. GST)
$92.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.168 | $84.00 |
*price indicative
- RS Stock No.:
- 215-8707
- Mfr. Part No.:
- 561-03324 WIC3-L2-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | L2 | |
| Series | WIC | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend L2 | ||
Series WIC | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Yellow - 561-03324
This clip on Cable Marker from HellermannTyton, in vibrant yellow colour, part of the WIC series is a versatile solution for cable organisation in high traffic areas. With a cable diametre range of 4.3 to 5.3 mm, this marker is designed to provide clear cable labelling with the legend L2, ensuring efficient cable management in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Snap-on affixing method for quick and secure installation
• Cable diametre range of 4.3 to 5.3 mm for compatibility with various cables
• Yellow colour for high visibility and easy cable identification
• Legend L2 for clear cable labelling
Applications
• Suitable for use in automation, electronics, electrical, and mechanical industries
• Ideal for labelling cables in high traffic areas for easy identification
Can it be used for cables with a diametre below 4.3 mm?
No, this cable marker is designed for cables within the 4.3-5.3 mm diametre range.
Will it fade over time in outdoor environments?
No, the yellow colour of this cable marker is designed to withstand outdoor conditions.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Black 561-03320
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth L3 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 4.3 mm Cable, 561-03724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 4.3 mm Cable, 561-03654
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 4.3 mm Cable, 561-03624
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 4.3 mm Cable, 561-03744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 4.3 mm Cable, 561-03704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-03664
