HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "2", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02624
- RS Stock No.:
- 215-8585
- Mfr. Part No.:
- 561-02624 WIC2-2-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$108.00
(exc. GST)
$119.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 8,000 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.108 | $108.00 |
*price indicative
- RS Stock No.:
- 215-8585
- Mfr. Part No.:
- 561-02624 WIC2-2-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 2 | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 2 | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02624
This clip-on cable marker is a solution designed for effective cable identification. Constructed from polyamide 6.6 (PA66), this durable marker fits cables with a diameter ranging from 2.8mm to 3.8mm. Available in a vibrant yellow colour, it ensures high visibility in various environments and complies with RoHS standards. With dimensions of 3mm in length and 5.6mm in width, it provides a practical option for wire labelling in both electrical and mechanical applications.
Features & Benefits
• Snap-on design for easy installation without tools
• Printable surface for customised cable identification
• Vibration resistant to ensure durability in dynamic environments
• Compliant with RoHS regulations for environmental safety
Applications
• Used for marking wires in electrical installations
• Suitable for mechanical assembly lines requiring identification
• Effective in maintenance and service environments for quick reference
What is the operating temperature range?
Yes, it operates between -40 and +85°C.
What is the flammability rating of this product?
The connector meets UL 94 V0 flammability standards.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 2.8 mm Cable, 561-02622
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "2" 2.8 mm Cable, 561-02622
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Z" 2.8 mm Cable, 561-02264
