HellermannTyton WIC2 Snap-On Cable Marker, White, Pre-printed "2", 3.8 mm Cable Red, 2.8 mm Cable, 561-02622
- RS Stock No.:
- 408-4585
- Mfr. Part No.:
- 561-02622 WIC2-2-PA66-RD
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$29.40
(exc. GST)
$32.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 05 January 2027
- Plus 110 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $29.40 | $0.147 | - |
| 15 - 49 | $29.04 | $0.145 | 1% |
| 50 + | $28.52 | $0.143 | 2% |
*price indicative
- RS Stock No.:
- 408-4585
- Mfr. Part No.:
- 561-02622 WIC2-2-PA66-RD
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 2 | |
| Series | WIC2 | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide | |
| Marker Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 60062, IEC 304 | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 2 | ||
Series WIC2 | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide | ||
Marker Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 60062, IEC 304 | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
HellermanTyton WIC2 Series Cable Marker, 5.6mm Width, 3mm Length - 561-02622 WIC2-2-PA66-RD
This cable marker provides a compact, colour-coded solution for labelling conductors within industrial electrical, automation and electronic installations. Designed for clear Visual identification, it offers a pre-printed legend on a small-format marker suited to dense wiring environments and sustained use across temperature extremes.
Features & Benefits
• Flame-retardant material meets UL94V-0 for reduced fire risk
• Withstands continuous operation up to 85°C for high-temp applications
• Performs reliably to -40°C for cold-environment stability
• Vibration resistant construction minimises slippage in moving equipment
• Pre-printed white legend enhances contrast for Rapid identification
• Polyamide composition offers chemical and mechanical durability
• Withstands continuous operation up to 85°C for high-temp applications
• Performs reliably to -40°C for cold-environment stability
• Vibration resistant construction minimises slippage in moving equipment
• Pre-printed white legend enhances contrast for Rapid identification
• Polyamide composition offers chemical and mechanical durability
**Applications**
• Suitable for panel wiring identification in automation cabinets
• Ideal for labelling control and signal cables in electronics racks
• Used for marking wires on mechanical equipment with moving parts
• Can be used for phased conductor coding in electrical switchgear
• Used with dense harnesses where small legends are required
• Ideal for labelling control and signal cables in electronics racks
• Used for marking wires on mechanical equipment with moving parts
• Can be used for phased conductor coding in electrical switchgear
• Used with dense harnesses where small legends are required
What physical form does the marker take for mounting?
It is a narrow, pre-printed wrap-style marker intended to be applied directly onto individual conductors or small bundles where space is limited.
How visible is the printed information under typical workshop lighting?
The legend is printed in white against a red background to maximise contrast and legibility during inspection and maintenance tasks.
Which standards relate to the markers identification capabilities?
It is manufactured to conform with established identification norms referenced by EN60062 and IEC304 for component marking systems.
What material properties affect long-term performance in industrial settings?
The polyamide base provides resistance to mechanical wear and common contaminants, supporting sustained readability and adhesion in operational environments.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 2.8 mm Cable, 561-02622
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 2.8 mm Cable, 561-02624
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02702
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Red" 2.8 mm Cable, 561-02752
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L2" 2.8 mm Cable, 561-02322
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "2" 2 mm Cable, 561-01622
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "2" 0.8 mm Cable, 561-00622
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 4.3 mm Cable, 561-03622
