Phoenix Contact US-WML Cable Labels, White, 0800473

Subtotal (1 box of 10 units)*

$72.41

(exc. GST)

$79.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$72.41$7.241

*price indicative

RS Stock No.:
188-1703
Mfr. Part No.:
0800473
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Adhesive

Product Type

Cable Labels

Series

US-WML

Legend Colour

White

Length

25.4mm

Width

63.5mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Resistance Features

Solvent Resistant

COO (Country of Origin):
DE

Phoenix Contact US-WML Series Cable Label, 6.1 to 14mm Cable Diameter Range, 25.4mm Length - 0800473


This cable label is designed for efficient industrial cable marking and identification. Constructed from durable PVC material, each label measures 25.4mm in length and 63.5mm in width, making it suitable for cables with a diameter ranging from 6.1mm to 14mm. With a white finish, these labels provide clarity and visibility for essential information in demanding environments.

Features & Benefits


• Adhesive affixing method ensures secure attachment to cables

• Resistant to solvents for longevity in harsh conditions

• Protective foil safeguards against dirt and wear

• Temperature resistant, able to operate from -40°C to +80°C

• Labels maintain their integrity during and after cable installation

Applications


• Ideal for use in automation and electrical installations

• Best suited for mechanical engineering and electronics sectors

• Utilised in environments requiring durable cable identification

• Perfect for workshops needing reliable marking solutions

• Excellent for labelling in warehouses and manufacturing plants

How do these labels hold up in extreme temperatures?


These labels are designed to operate effectively in a temperature range of -40°C to +80°C, ensuring that they remain intact and functional in extreme conditions without losing adhesive properties.

What kind of protection does the foil provide?


The protective foil wraps over the label, offering permanent shielding against dirt, abrasion, and other environmental factors, which helps maintain the label's legibility and effectiveness over time.

Can these labels be used in outdoor environments?


Yes, the cable labels are UV resistant and durable, making them suitable for various outdoor applications where exposure to sunlight and weather conditions may occur.

Are these labels easy to handle during application?


The adhesive affixing method allows for quick and straightforward handling, providing users with a fuss-free experience during the installation process.

What dimensions do the labels accommodate for cable diameter?


These labels accommodate a cable diameter ranging from 6.1mm to 14mm, making them versatile for different types of industrial cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy