Phoenix Contact WML HF Cable Labels, White, 0830820

Subtotal (1 unit)*

$706.82

(exc. GST)

$777.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$706.82

*price indicative

RS Stock No.:
517-979
Mfr. Part No.:
0830820
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Labels

Marker Type

Adhesive

Series

WML HF

Legend Colour

White

Length

95.25mm

Width

25.4mm

Printable

Yes

Material

Polyethylene

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN ISO 2409:2013, DIN EN 62208 (VD0660-511):2012-06 (in parts), ISO 4892-2:2013-03, DIN EN 61010-1 (VD0411-1), ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 61010-1 (VD0411-01):2020-03, ISO 175:2010, DIN EN 60068-2-11:2000-02

Resistance Features

Dirt Resistant, Abrasion Resistant

COO (Country of Origin):
DE
The Phoenix Contact wire-wrap label is designed to enhance organisation and identification in various applications. Manufactured to withstand demanding conditions, it ensures superior durability and reliability, making it suitable for both indoor and outdoor use. With a focus on practicality, the label can be efficiently marked using compatible thermal transfer printers, providing flexibility in labelling needs. The multi-functional adhesive system ensures secure attachment to an array of surfaces, while the high-quality polyethylene material guarantees resistance to dirt, abrasion, and UV exposure. Ideal for use in control cabinets and on cylindrical objects, this label embodies innovation and efficiency for professionals who prioritise clarity and performance.

High resistance to dirt and abrasion ensures longevity

Adhesive system allows for securely defined label positioning

Versatile use for cylindrical objects and standard cables

Halogen-free construction promotes environmentally safe practices

A wide diameter range meets diverse labelling requirements

Protective foil prevents damage to labels from external elements

Permanent labelling solution enhances operational efficiency

Compatible with various thermal transfer printers for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy