Phoenix Contact WML Cable Labels, White, 0830697

Subtotal (1 pack of 10 units)*

$164.80

(exc. GST)

$181.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$164.80$16.48

*price indicative

RS Stock No.:
520-335
Mfr. Part No.:
0830697
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Adhesive

Product Type

Cable Labels

Series

WML

Legend Colour

White

Length

140mm

Width

25mm

Printable

Yes

Material

Polyester

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

150°C

Standards/Approvals

DIN EN 61010 1 (VDE 0411 01):2020 03, ISO 4892 2:2013 03, DIN 50018:2013 05, DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN EN 60068 2 11:2000 02, DIN EN 61010 1 (VDE 0411 1)

Resistance Features

Dirt Resistant, Abrasion Resistant

COO (Country of Origin):
DE
The Phoenix Contact Cable marker label is designed specifically for optimal identification in various indoor applications. With its high resistance to dirt and abrasion due to a protective laminate, this label offers both durability and functionality. Its adhesive system ensures precise positioning on a wide range of cable diameters, making it versatile for diverse installation scenarios. The white, unlabelled surface can easily be customized with office printing systems, providing exceptional flexibility in labelling. Ideal for cylindrical objects, single wires, and cables, this solution ensures that your wiring remains neatly organized and easily identifiable, enhancing overall operational efficiency in control cabinets or workspaces.

Crafted for reliable indoor use amidst challenging environmental conditions

Designed with an adhesive system that guarantees firm attachment

Enhanced protection against dirt and abrasion with a robust protective foil

Compatible with various identification technologies for easy customization

Allows seamless integration into cable ducts without adding extra volume

Constructed from halogen free and cadmium free materials for eco friendliness

Tested under various conditions to ensure long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy