HellermannTyton WIC0 Snap-On Cable Marker, Black, Pre-printed "J, H, G, L, X, Y, Z, O, Q, K", 2.2 mm Cable Yellow, 800

Subtotal (1 bag of 200 units)*

$95.94

(exc. GST)

$105.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$95.94$0.48

*price indicative

RS Stock No.:
182-5736
Mfr. Part No.:
561-00003 WIC0-GHYZOQJKXL-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Cable Marker

Fixing Method

Snap-On

Legend

J, H, G, L, X, Y, Z, O, Q, K

Series

WIC0

Minimum Cable Diameter

800μm

Maximum Cable Diameter

2.2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

HF

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR
This range of clip-on markers is specially designed for use after wire termination has been completed.

Markers are the perfect wa y of permanently and rapidly marking wires. Now, makes it simple to change identifications on wires which are already marked.

The unique gripping profile is designed to ensure that clip remains in place under normal and vibration working conditions.

Deeply stamped mark, colour code and black print on yellow provide high legibility. Interlocking device ensures perfect alignment of multi-m ark legends.

High grade of material guarantees good mechanical properties and chemical resistance against cleaning agents, oils and fuels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy