HellermannTyton Smart Meter Cable Marker, Pre-printed "L", 539-00000 SMCLIPL-PA66-BN Self-Extinguishing
- RS Stock No.:
- 176-0781
- Mfr. Part No.:
- 539-00000 SMCLIPL-PA66-BN
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$326.83
(exc. GST)
$359.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $326.83 | $0.327 |
*price indicative
- RS Stock No.:
- 176-0781
- Mfr. Part No.:
- 539-00000 SMCLIPL-PA66-BN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | L | |
| Series | Smart Meter | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend L | ||
Series Smart Meter | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- GB
HellermannTyton Smart Meter Push On Cable Marker
The HellermannTyton smart meter is a push on cable marker. It provides quick, safe and uniform identification methods for cables for installers of smart meters, rolled out across the UK and Europe. The product has a built in revenue protection system that is more cost effective and time saving as compared to alternative methods. This clip is self-extinguishing, in case of fire.
Features and Benefits
• Quick, clean and safe installation
• Identification moulded onto the collar and clip
• No waste disposal
• Provides revenue protection
• Colour coded
• Captive when fitted
• Low profile
• Adaptable to multiphase
• No application tools
• Suitable for 16mm² and 25mm² cables
Applications
• Smart meter cable identification
Certifications
• BS approved
Related links
- HellermannTyton Smart Meter Cable Marker 539-00001 SMCLIPN-PA66-BU Self-Extinguishing
- HellermannTyton Smart Meter Cable Marker 539-00003 SMCLIPN-PA66-BU Self-Extinguishing
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093L
- HellermannTyton WIC0 Cable Marker Pre-printed "L" 2 mm Cable, 561-00124 WIC0-L-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 4.3 mm Cable, 561-03124
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "L" 2 mm Cable, 561-01124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 2.8 mm Cable, 561-02311
