HellermannTyton Smart Meter Cable Marker, Pre-printed "N", 539-00003 SMCLIPN-PA66-BU Self-Extinguishing

Subtotal (1 bag of 1000 units)*

$392.77

(exc. GST)

$432.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$392.77$0.393

*price indicative

RS Stock No.:
176-0782
Mfr. Part No.:
539-00003 SMCLIPN-PA66-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Legend

N

Series

Smart Meter

Printable

No

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

No

COO (Country of Origin):
GB

HellermannTyton Smart Meter Push On Cable Marker


The HellermannTyton smart meter is a push on cable marker. It provides quick, safe and uniform identification methods for cables for installers of smart meters, rolled out across the UK and Europe. The product has a built in revenue protection system that is more cost effective and time saving as compared to alternative methods. This clip is self-extinguishing, in case of fire.

Features and Benefits


• Quick, clean and safe installation

• Identification moulded onto the collar and clip

• No waste disposal

• Provides revenue protection

• Colour coded

• Captive when fitted

• Low profile

• Adaptable to multiphase

• No application tools

• Suitable for 16mm² and 25mm² cables

Applications


• Smart meter cable identification

Certifications


• BS approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy