HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "L", 2.8 mm Cable Yellow, 2 mm Cable, 561-01124

Subtotal (1 pack of 1000 units)*

$108.00

(exc. GST)

$119.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
1000 +$0.108$108.00

*price indicative

RS Stock No.:
225-9876
Mfr. Part No.:
561-01124 WIC1-L-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Snap-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

L

Series

WIC

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

RoHS

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01124


This cable marker is designed for efficient wire identification in electrical applications. Made from durable Polyamide 6.6, it features a snap-on affixing method and is available in a bright yellow colour for easy visibility. With dimensions of 3mm in length and 5mm in width, this kit is suitable for cables with a diameter ranging from 2mm to 2.8mm, accommodating a wire size range of 0.5 to 1.5mm².

Features & Benefits


• Printable wire markers facilitate custom labelling

• UL 94 V0 flammability rating ensures safety compliance

• Vibration resistant markers maintain integrity in dynamic environments

• Strong snap-on attachment allows quick installation

• RoHS compliant cable markers adhere to environmental regulations

Applications


• Ideal for identification in electrical installations

• Suitable for mechanical equipment wiring

• Utilised in electronics for clear labelling

What is the operating temperature range?


Yes, it operates effectively between -40 and 85°C.

Is the marking text legible under different conditions?


Yes, the black legend is designed for high visibility.

Related links